


SEAF-20-05.0-L-05-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15438TR-ND - Tape & Reel (TR) SAM15438CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-L-05-2-A-K-TR |
Description | CONN HD ARRAY RCPT 100P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-L-05-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,50000 Kč | 255,50 Kč |
| 10 | 238,52000 Kč | 2 385,20 Kč |
| 25 | 225,49560 Kč | 5 637,39 Kč |
| 50 | 206,45800 Kč | 10 322,90 Kč |
| 100 | 177,32950 Kč | 17 732,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 177,33037 Kč | 66 498,89 Kč |
| 750 | 150,88623 Kč | 113 164,67 Kč |
| 1 125 | 150,80188 Kč | 169 652,12 Kč |
| Unit Price without VAT: | 255,50000 Kč |
|---|---|
| Unit Price with VAT: | 309,15500 Kč |

