


SEAF-20-01-S-06-2-RA-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-01-S-06-2-RA-GP-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-01-S-06-2-RA-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-S-06-2-RA-GP-K-TR |
Description | CONN HD ARRAY RCPT 120P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-S-06-2-RA-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,10000 Kč | 469,10 Kč |
| 10 | 398,64700 Kč | 3 986,47 Kč |
| 25 | 373,67200 Kč | 9 341,80 Kč |
| 50 | 355,84480 Kč | 17 792,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 309,63860 Kč | 30 963,86 Kč |
| 300 | 290,29737 Kč | 87 089,21 Kč |
| Unit Price without VAT: | 469,10000 Kč |
|---|---|
| Unit Price with VAT: | 567,61100 Kč |


