


SEAF-20-01-S-04-2-RA-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-01-S-04-2-RA-GP-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-01-S-04-2-RA-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-S-04-2-RA-GP-K-TR |
Description | CONN HD ARRAY RCPT 80POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-S-04-2-RA-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,74000 Kč | 359,74 Kč |
| 10 | 340,58900 Kč | 3 405,89 Kč |
| 25 | 327,74840 Kč | 8 193,71 Kč |
| 50 | 319,74960 Kč | 15 987,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 261,02120 Kč | 45 678,71 Kč |
| 350 | 241,23360 Kč | 84 431,76 Kč |
| 525 | 234,84223 Kč | 123 292,17 Kč |
| Unit Price without VAT: | 359,74000 Kč |
|---|---|
| Unit Price with VAT: | 435,28540 Kč |

