


SEAF-20-01-L-06-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-01-L-06-2-RA-GP-TR-ND - Tape & Reel (TR) 612-SEAF-20-01-L-06-2-RA-GP-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-L-06-2-RA-GP-TR |
Description | CONN HD ARRAY RCPT 120P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-L-06-2-RA-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,99000 Kč | 428,99 Kč |
| 10 | 364,56700 Kč | 3 645,67 Kč |
| 25 | 341,72160 Kč | 8 543,04 Kč |
| 50 | 325,41860 Kč | 16 270,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 280,68240 Kč | 28 068,24 Kč |
| 300 | 259,57867 Kč | 77 873,60 Kč |
| 500 | 252,73192 Kč | 126 365,96 Kč |
| Unit Price without VAT: | 428,99000 Kč |
|---|---|
| Unit Price with VAT: | 519,07790 Kč |











