80 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
SEARAY

SEAF-20-01-L-04-2-RA-TR

DigiKey Part Number
SAM14299TR-ND - Tape & Reel (TR)
SAM14299CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-20-01-L-04-2-RA-TR
Description
CONN HD ARRAY RCPT 80POS R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-01-L-04-2-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
80
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.311" (7.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1326,06000 Kč326,06 Kč
10308,59300 Kč3 085,93 Kč
25297,01560 Kč7 425,39 Kč
50289,85860 Kč14 492,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
175236,60200 Kč41 405,35 Kč
350218,71071 Kč76 548,75 Kč
525212,86602 Kč111 754,66 Kč
Manufacturers Standard Package
Unit Price without VAT:326,06000 Kč
Unit Price with VAT:394,53260 Kč