


SEAF-20-01-L-04-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | SAM14298TR-ND - Tape & Reel (TR) SAM14298CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-L-04-2-RA-GP-TR |
Description | CONN HD ARRAY RCPT 80POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-L-04-2-RA-GP-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.311" (7.90mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-01-L-04-1-RA-GP-TR | Samtec Inc. | 447 | SAM14297CT-ND | 382,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,32000 Kč | 383,32 Kč |
| 10 | 325,80500 Kč | 3 258,05 Kč |
| 25 | 305,39120 Kč | 7 634,78 Kč |
| 50 | 290,81740 Kč | 14 540,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 234,33360 Kč | 41 008,38 Kč |
| 350 | 232,95594 Kč | 81 534,58 Kč |
| Unit Price without VAT: | 383,32000 Kč |
|---|---|
| Unit Price with VAT: | 463,81720 Kč |

