


SEAF-15-05.0-S-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-15-05.0-S-10-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-15-05.0-S-10-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-15-05.0-S-10-1-A-K-TR |
Description | CONN HD ARRAY RCPT 150P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-15-05.0-S-10-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 150 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,76000 Kč | 314,76 Kč |
| 10 | 267,47300 Kč | 2 674,73 Kč |
| 25 | 250,70760 Kč | 6 267,69 Kč |
| 50 | 238,73880 Kč | 11 936,94 Kč |
| 100 | 229,64250 Kč | 22 964,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 200,13192 Kč | 50 032,98 Kč |
| 500 | 187,61714 Kč | 93 808,57 Kč |
| Unit Price without VAT: | 314,76000 Kč |
|---|---|
| Unit Price with VAT: | 380,85960 Kč |

