150 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-15-05.0-S-10-1-A-K-TR

DigiKey Part Number
612-SEAF-15-05.0-S-10-1-A-K-TR-ND - Tape & Reel (TR)
612-SEAF-15-05.0-S-10-1-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-15-05.0-S-10-1-A-K-TR
Description
CONN HD ARRAY RCPT 150P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-15-05.0-S-10-1-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
150
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Height Above Board
0.199" (5.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1314,76000 Kč314,76 Kč
10267,47300 Kč2 674,73 Kč
25250,70760 Kč6 267,69 Kč
50238,73880 Kč11 936,94 Kč
100229,64250 Kč22 964,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250200,13192 Kč50 032,98 Kč
500187,61714 Kč93 808,57 Kč
Manufacturers Standard Package
Unit Price without VAT:314,76000 Kč
Unit Price with VAT:380,85960 Kč