


SEAF-10-06.5-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14294TR-ND - Tape & Reel (TR) SAM14294CT-ND - Cut Tape (CT) SAM14294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-10-06.5-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-10-06.5-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 10 | 167,16500 Kč | 1 671,65 Kč |
| 25 | 156,68720 Kč | 3 917,18 Kč |
| 50 | 149,20760 Kč | 7 460,38 Kč |
| 100 | 142,08300 Kč | 14 208,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 121,49508 Kč | 39 485,90 Kč |
| 650 | 110,84328 Kč | 72 048,13 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |


