


SEAF-10-05.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14290TR-ND - Tape & Reel (TR) SAM14290CT-ND - Cut Tape (CT) SAM14290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-10-05.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-10-05.0-L-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 40 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-10-05.0-L-04-1-A-K-TR | Samtec Inc. | 475 | SAM14289CT-ND | 192,08000 Kč | Similar |
| SEAF-10-05.0-S-04-1-A-K-TR | Samtec Inc. | 354 | SAM14291CT-ND | 221,07000 Kč | Similar |
| SEAF-10-05.0-S-04-2-A-K-TR | Samtec Inc. | 403 | SAM14292CT-ND | 221,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,08000 Kč | 192,08 Kč |
| 10 | 163,29900 Kč | 1 632,99 Kč |
| 25 | 153,07120 Kč | 3 826,78 Kč |
| 50 | 145,75900 Kč | 7 287,95 Kč |
| 100 | 138,79960 Kč | 13 879,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 113,14175 Kč | 53 742,33 Kč |
| 950 | 109,43913 Kč | 103 967,17 Kč |
| Unit Price without VAT: | 192,08000 Kč |
|---|---|
| Unit Price with VAT: | 232,41680 Kč |


