Parametric Equivalent

SEAC-030-04-06.0-TU-TU-N | |
|---|---|
DigiKey Part Number | 612-SEAC-030-04-06.0-TU-TU-N-ND |
Manufacturer | |
Manufacturer Product Number | SEAC-030-04-06.0-TU-TU-N |
Description | CBL ASSM M-M 120POS 6" HDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | SEAC-030-04-06.0-TU-TU-N Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 120 | Contact Finish Gold |
Number of Rows 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAC-030-04-06.0-TU-TU | Samtec Inc. | 7 | 612-SEAC-030-04-06.0-TU-TU-ND | 2 928,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 928,11000 Kč | 2 928,11 Kč |
| Unit Price without VAT: | 2 928,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 543,01310 Kč |



