Parametric Equivalent
Parametric Equivalent

SEAC-020-08-06.0-TU-TU-2 | |
|---|---|
DigiKey Part Number | 612-SEAC-020-08-06.0-TU-TU-2-ND |
Manufacturer | |
Manufacturer Product Number | SEAC-020-08-06.0-TU-TU-2 |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bag | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 160 | Contact Finish Gold |
Number of Rows 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAC-020-08-06.0-TU-TU | Samtec Inc. | 16 | 612-SEAC-020-08-06.0-TU-TU-ND | 4 749,42000 Kč | Parametric Equivalent |
| SEAC-020-08-06.0-TU-TU-N | Samtec Inc. | 0 | 612-SEAC-020-08-06.0-TU-TU-N-ND | 4 749,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 749,42000 Kč | 4 749,42 Kč |
| Unit Price without VAT: | 4 749,42000 Kč |
|---|---|
| Unit Price with VAT: | 5 746,79820 Kč |


