SDL-116-G-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDL-116-G-19

DigiKey Part Number
SDL-116-G-19-ND
Manufacturer
Manufacturer Product Number
SDL-116-G-19
Description
CONN SKT .100" 32POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SDL-116-G-19 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
0.082" (2.08mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Factory Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1258,49000 Kč258,49 Kč
10238,91800 Kč2 389,18 Kč
25225,86640 Kč5 646,66 Kč
50217,65700 Kč10 882,85 Kč
100166,08450 Kč16 608,45 Kč
500165,38058 Kč82 690,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:258,49000 Kč
Unit Price with VAT:312,77290 Kč