10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDL-105-TT-11

DigiKey Part Number
SAM1140-05-ND
Manufacturer
Manufacturer Product Number
SDL-105-TT-11
Description
CONN RCPT 10POS 0.1 TIN PCB
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SDL-105-TT-11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Finish - Mating
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.132" (3.35mm)
Contact Type
Female Socket
Contact Length - Post
0.108" (2.75mm)
Style
Board to Board
Operating Temperature
-55°C ~ 105°C
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Circular
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1039,01400 Kč390,14 Kč
10033,16000 Kč3 316,00 Kč
50029,59920 Kč14 799,60 Kč
1 00028,18667 Kč28 186,67 Kč
5 00025,16283 Kč125 814,15 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč
Alternate Length
CONN RCPT 72POS 0.1 TIN PCB
In-Stock: 333
Unit Price: 163,15000 Kč
CONN RCPT 2POS TIN PCB
In-Stock: 0
Unit Price: 14,91000 Kč
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 22,89000 Kč
CONN RCPT 6POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 30,87000 Kč
CONN RCPT 8POS 0.1 TIN PCB
In-Stock: 181
Unit Price: 38,43000 Kč