Image for SCRUS-17-G-00.50-BMS-BC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRUS-17-G-00.50-BMS-BC

DigiKey Part Number
SCRUS-17-G-00.50-BMS-BC-ND
Manufacturer
Manufacturer Product Number
SCRUS-17-G-00.50-BMS-BC
Description
CBL USB2.0 B RCPT-OPEN W/COUPL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Female to Cable, Round (Circular Coupling) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 25 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP68, Panel Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 189
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1354,66000 Kč354,66 Kč
Manufacturers Standard Package
Unit Price without VAT:354,66000 Kč
Unit Price with VAT:429,13860 Kč