
SCRUS-17-G-00.50-AMS-BC | |
|---|---|
DigiKey Part Number | SAM9856-ND |
Manufacturer | |
Manufacturer Product Number | SCRUS-17-G-00.50-AMS-BC |
Description | CABLE USB2.0 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,53000 Kč | 355,53 Kč |
| 10 | 329,22200 Kč | 3 292,22 Kč |
| 25 | 302,69920 Kč | 7 567,48 Kč |
| 50 | 263,33560 Kč | 13 166,78 Kč |
| 100 | 225,65600 Kč | 22 565,60 Kč |
| 250 | 213,02600 Kč | 53 256,50 Kč |
| 500 | 187,97692 Kč | 93 988,46 Kč |
| 1 000 | 177,83040 Kč | 177 830,40 Kč |
| Unit Price without VAT: | 355,53000 Kč |
|---|---|
| Unit Price with VAT: | 430,19130 Kč |


