
SCRES-G-00.25-BC-C5E | |
|---|---|
DigiKey Part Number | SAM12809-ND |
Manufacturer | |
Manufacturer Product Number | SCRES-G-00.25-BC-C5E |
Description | SCRES SEALED CIRCULAR RECEPTACLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 0.82' (250.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SCRES-G-00.25-BC-C5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Cable | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.82' (250.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,66000 Kč | 333,66 Kč |
| 10 | 309,07000 Kč | 3 090,70 Kč |
| 25 | 284,31280 Kč | 7 107,82 Kč |
| 50 | 258,52740 Kč | 12 926,37 Kč |
| Unit Price without VAT: | 333,66000 Kč |
|---|---|
| Unit Price with VAT: | 403,72860 Kč |









