
SCPFE-17-G-01 | |
|---|---|
DigiKey Part Number | SAM9853-ND |
Manufacturer | |
Manufacturer Product Number | SCPFE-17-G-01 |
Description | SEALED CIRCULAR CABLE PLUG FIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | SCPFE-17-G-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | - | |
Ratings | - | |
Termination | Crimp | |
Length | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 176,80300 Kč | 1 768,03 Kč |
| 25 | 167,14400 Kč | 4 178,60 Kč |
| 50 | 161,07560 Kč | 8 053,78 Kč |
| 100 | 134,80720 Kč | 13 480,72 Kč |
| 500 | 126,03084 Kč | 63 015,42 Kč |
| 1 000 | 121,28256 Kč | 121 282,56 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |



