
SAL1-120-01-S-S-A-TR | |
|---|---|
DigiKey Part Number | SAM14967TR-ND - Tape & Reel (TR) SAM14967CT-ND - Cut Tape (CT) SAM14967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAL1-120-01-S-S-A-TR |
Description | CONN FMALE 20POS 0.039 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SAL1-120-01-S-S-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 20 | |
Card Thickness | 0.063" ~ 0.093" (1.60mm ~ 2.36mm) | |
Number of Rows | 1 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Single | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 10 | 173,86300 Kč | 1 738,63 Kč |
| 25 | 162,96120 Kč | 4 074,03 Kč |
| 50 | 155,17940 Kč | 7 758,97 Kč |
| 100 | 147,77130 Kč | 14 777,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 127,39540 Kč | 50 958,16 Kč |
| 800 | 114,90105 Kč | 91 920,84 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |



