20 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2SDT-10-28-L-04.00-DR-NDX

DigiKey Part Number
S2SDT-10-28-L-04.00-DR-NDX-ND
Manufacturer
Manufacturer Product Number
S2SDT-10-28-L-04.00-DR-NDX
Description
2.00 MM TIGER EYE DOUBLE ROW DI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
EDA/CAD Models
S2SDT-10-28-L-04.00-DR-NDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.333' (101.60mm, 4.00")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,30000 Kč330,30 Kč
10317,49000 Kč3 174,90 Kč
Manufacturers Standard Package
Unit Price without VAT:330,30000 Kč
Unit Price with VAT:399,66300 Kč