10 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2SD-05-24-L-08.00-DR-NDX

DigiKey Part Number
612-S2SD-05-24-L-08.00-DR-NDX-ND
Manufacturer
Manufacturer Product Number
S2SD-05-24-L-08.00-DR-NDX
Description
CBL ASSY 2MM DUAL ROW F-F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.667' (203.20mm, 8.00")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,63000 Kč244,63 Kč
10226,12700 Kč2 261,27 Kč
25223,86400 Kč5 596,60 Kč
Manufacturers Standard Package
Unit Price without VAT:244,63000 Kč
Unit Price with VAT:296,00230 Kč