
S2M-125-01-L-D | |
|---|---|
DigiKey Part Number | S2M-125-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | S2M-125-01-L-D |
Description | 2.00 MM TIGER EYE PCB MOUNT SOC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | S2M-125-01-L-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.178" (4.51mm) | |
Contact Length - Post | 0.082" (2.08mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2.6A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,97000 Kč | 259,97 Kč |
| 10 | 240,18100 Kč | 2 401,81 Kč |
| 25 | 227,12960 Kč | 5 678,24 Kč |
| 50 | 218,92000 Kč | 10 946,00 Kč |
| 100 | 168,61050 Kč | 16 861,05 Kč |
| 500 | 151,98226 Kč | 75 991,13 Kč |
| 1 000 | 151,81260 Kč | 151 812,60 Kč |
| Unit Price without VAT: | 259,97000 Kč |
|---|---|
| Unit Price with VAT: | 314,56370 Kč |


