20 Position Cable Assembly Rectangular Socket to Socket 0.150' (45.72mm, 1.80")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1SS-20-28-GF-01.80-D-NDS

DigiKey Part Number
S1SS-20-28-GF-01.80-D-NDS-ND
Manufacturer
Manufacturer Product Number
S1SS-20-28-GF-01.80-D-NDS
Description
1.00 MM SINGLE ROW DISCRETE WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.150' (45.72mm, 1.80")
Datasheet
 Datasheet
EDA/CAD Models
S1SS-20-28-GF-01.80-D-NDS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.150' (45.72mm, 1.80")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1161,05000 Kč161,05 Kč
Manufacturers Standard Package
Unit Price without VAT:161,05000 Kč
Unit Price with VAT:194,87050 Kč