5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.583' (177.80mm, 7.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1SS-05-28-GF-07.00-S

DigiKey Part Number
S1SS-05-28-GF-07.00-S-ND
Manufacturer
Manufacturer Product Number
S1SS-05-28-GF-07.00-S
Description
S1SS 1MM CABLE ASSEMBLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.583' (177.80mm, 7.00")
Datasheet
 Datasheet
EDA/CAD Models
S1SS-05-28-GF-07.00-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.583' (177.80mm, 7.00")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
5067,38260 Kč3 369,13 Kč
10057,21960 Kč5 721,96 Kč
50052,18422 Kč26 092,11 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč