Image for S1SS-02-28-GF-07.00-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1SS-02-28-GF-07.00-L

DigiKey Part Number
S1SS-02-28-GF-07.00-L-ND
Manufacturer
Manufacturer Product Number
S1SS-02-28-GF-07.00-L
Description
1.00 MM SINGLE ROW DISCRETE WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.583' (177.80mm, 7.00")
Datasheet
 Datasheet
EDA/CAD Models
S1SS-02-28-GF-07.00-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.583' (177.80mm, 7.00")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč