
RSM-108-02-L-D | |
|---|---|
DigiKey Part Number | SAM9847-ND |
Manufacturer | |
Manufacturer Product Number | RSM-108-02-L-D |
Description | CONN RCPT 16POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | RSM-108-02-L-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.240" (6.10mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 25 | 68,87360 Kč | 1 721,84 Kč |
| 50 | 64,04400 Kč | 3 202,20 Kč |
| 100 | 60,89420 Kč | 6 089,42 Kč |
| 500 | 60,21176 Kč | 30 105,88 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |



