Cable Assembly Coaxial MMCX to TNC RG-316 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF316-05BJ3-03SP1-0305

DigiKey Part Number
612-RF316-05BJ3-03SP1-0305-ND
Manufacturer
Manufacturer Product Number
RF316-05BJ3-03SP1-0305
Description
COAX CBL MMCX TO TNC 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to TNC RG-316 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF316-05BJ3-03SP1-0305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
MMCX to TNC
1st Connector
MMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
12.01" (305.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Amber
Features
-
Operating Temperature
-50°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1443,90000 Kč443,90 Kč
10377,25000 Kč3 772,50 Kč
25353,62320 Kč8 840,58 Kč
50336,74500 Kč16 837,25 Kč
100320,68360 Kč32 068,36 Kč
250313,39516 Kč78 348,79 Kč
Manufacturers Standard Package
Unit Price without VAT:443,90000 Kč
Unit Price with VAT:537,11900 Kč