Cable Assembly Coaxial MMCX to TNC RG-316 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF316-05BJ3-03SP1-0152

DigiKey Part Number
612-RF316-05BJ3-03SP1-0152-ND
Manufacturer
Manufacturer Product Number
RF316-05BJ3-03SP1-0152
Description
COAX CBL MMCX TO TNC 5.9"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to TNC RG-316 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF316-05BJ3-03SP1-0152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
MMCX to TNC
1st Connector
MMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
5.984" (152.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Amber
Features
-
Operating Temperature
-50°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1417,65000 Kč417,65 Kč
10354,92900 Kč3 549,29 Kč
25332,70920 Kč8 317,73 Kč
50316,83460 Kč15 841,73 Kč
100301,72030 Kč30 172,03 Kč
250293,18416 Kč73 296,04 Kč
Manufacturers Standard Package
Unit Price without VAT:417,65000 Kč
Unit Price with VAT:505,35650 Kč