
RF316-04SP3-07SP1-0915 | |
|---|---|
DigiKey Part Number | 612-RF316-04SP3-07SP1-0915-ND |
Manufacturer | |
Manufacturer Product Number | RF316-04SP3-07SP1-0915 |
Description | COAX CBL BNC TO SMB 36" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-316 36.024" (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-04SP3-07SP1-0915 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.024" (915.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,66000 Kč | 543,66 Kč |
| 10 | 462,13400 Kč | 4 621,34 Kč |
| 25 | 433,21400 Kč | 10 830,35 Kč |
| 50 | 412,54240 Kč | 20 627,12 Kč |
| 100 | 400,18600 Kč | 40 018,60 Kč |
| Unit Price without VAT: | 543,66000 Kč |
|---|---|
| Unit Price with VAT: | 657,82860 Kč |



