Cable Assembly Coaxial MMCX to MMCX RG-316 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF316-03SP1-03SP1-0305

DigiKey Part Number
612-RF316-03SP1-03SP1-0305-ND
Manufacturer
Manufacturer Product Number
RF316-03SP1-03SP1-0305
Description
COAX CBL MMCX TO MMCX 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-316 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF316-03SP1-03SP1-0305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
MMCX to MMCX
1st Connector
MMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.01" (305.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Amber
Features
-
Operating Temperature
-50°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1313,92000 Kč313,92 Kč
10266,80100 Kč2 668,01 Kč
25250,07760 Kč6 251,94 Kč
50238,14680 Kč11 907,34 Kč
100226,78260 Kč22 678,26 Kč
250212,59468 Kč53 148,67 Kč
500212,41576 Kč106 207,88 Kč
Manufacturers Standard Package
Unit Price without VAT:313,92000 Kč
Unit Price with VAT:379,84320 Kč