
RF316-03RP1-03RP1-0152 | |
|---|---|
DigiKey Part Number | 612-RF316-03RP1-03RP1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF316-03RP1-03RP1-0152 |
Description | COAX CBL MMCX TO MMCX 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-316 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-03RP1-03RP1-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,63000 Kč | 282,63 Kč |
| 10 | 240,28000 Kč | 2 402,80 Kč |
| 25 | 225,22440 Kč | 5 630,61 Kč |
| 50 | 214,47780 Kč | 10 723,89 Kč |
| 100 | 204,24330 Kč | 20 424,33 Kč |
| 250 | 191,46480 Kč | 47 866,20 Kč |
| 500 | 191,34428 Kč | 95 672,14 Kč |
| Unit Price without VAT: | 282,63000 Kč |
|---|---|
| Unit Price with VAT: | 341,98230 Kč |

