
RF316-02RP1-03RP1-0152 | |
|---|---|
DigiKey Part Number | 612-RF316-02RP1-03RP1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF316-02RP1-03RP1-0152 |
Description | COAX CBL MCX TO MMCX 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MMCX RG-316 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-02RP1-03RP1-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MMCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 264,17600 Kč | 2 641,76 Kč |
| 25 | 247,64200 Kč | 6 191,05 Kč |
| 50 | 235,82020 Kč | 11 791,01 Kč |
| 100 | 224,56730 Kč | 22 456,73 Kč |
| 250 | 210,51924 Kč | 52 629,81 Kč |
| 500 | 210,14798 Kč | 105 073,99 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |

