
RF316-01SP1-07SP1-0610 | |
---|---|
DigiKey Part Number | 612-RF316-01SP1-07SP1-0610-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01SP1-07SP1-0610 |
Description | COAX CBL SMA TO SMB 24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMB RG-316 24.02" (610.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01SP1-07SP1-0610 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMB | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.02" (610.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 441,80000 Kč | 441,80 Kč |
10 | 375,56500 Kč | 3 755,65 Kč |
25 | 352,05200 Kč | 8 801,30 Kč |
50 | 335,24640 Kč | 16 762,32 Kč |
100 | 319,25720 Kč | 31 925,72 Kč |
250 | 318,94896 Kč | 79 737,24 Kč |
Unit Price without VAT: | 441,80000 Kč |
---|---|
Unit Price with VAT: | 534,57800 Kč |