
RF316-01SP1-07SP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF316-01SP1-07SP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01SP1-07SP1-0305 |
Description | COAX CBL SMA TO SMB 12" |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMB RG-316 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01SP1-07SP1-0305 Models |
Category | 2nd Contact Gender Male |
Manufacturer Samtec Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 12.01" (305.00mm) |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMB | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Amber |
2nd Connector SMB Plug | Operating Temperature -50°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,25000 Kč | 388,25 Kč |
| 10 | 329,96300 Kč | 3 299,63 Kč |
| 25 | 309,30040 Kč | 7 732,51 Kč |
| 50 | 294,53480 Kč | 14 726,74 Kč |
| 100 | 280,48710 Kč | 28 048,71 Kč |
| 250 | 270,69612 Kč | 67 674,03 Kč |
| Unit Price without VAT: | 388,25000 Kč |
|---|---|
| Unit Price with VAT: | 469,78250 Kč |











