
RF316-01SP1-04SP3-0915 | |
|---|---|
DigiKey Part Number | 612-RF316-01SP1-04SP3-0915-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01SP1-04SP3-0915 |
Description | COAX CBL BNC TO SMA 36" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 36.024" (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01SP1-04SP3-0915 Models |
Category | 2nd Contact Gender Male |
Manufacturer Samtec Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 36.024" (915.00mm) |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to SMA | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Amber |
2nd Connector SMA Plug | Operating Temperature -50°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,33000 Kč | 505,33 Kč |
| 10 | 429,41500 Kč | 4 294,15 Kč |
| 25 | 402,52800 Kč | 10 063,20 Kč |
| 50 | 383,32000 Kč | 19 166,00 Kč |
| 100 | 365,03380 Kč | 36 503,38 Kč |
| 250 | 361,32152 Kč | 90 330,38 Kč |
| Unit Price without VAT: | 505,33000 Kč |
|---|---|
| Unit Price with VAT: | 611,44930 Kč |


