
RF316-01SB1-03SP1-0152 | |
|---|---|
DigiKey Part Number | 612-RF316-01SB1-03SP1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01SB1-03SP1-0152 |
Description | COAX CBL MMCX TO SMA 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to SMA RG-316 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01SB1-03SP1-0152 Models |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer Samtec Inc. | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style MMCX to SMA | Connector Impedance 50 Ohms |
1st Connector MMCX Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Amber |
2nd Connector SMA Jack | Operating Temperature -50°C ~ 165°C |
2nd Contact Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF316-01BJ1-03SP1-0152 | Samtec Inc. | 2 | 612-RF316-01BJ1-03SP1-0152-ND | 13,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,59000 Kč | 355,59 Kč |
| 10 | 302,25900 Kč | 3 022,59 Kč |
| 25 | 283,32600 Kč | 7 083,15 Kč |
| 50 | 269,80760 Kč | 13 490,38 Kč |
| 100 | 256,93560 Kč | 25 693,56 Kč |
| 250 | 246,09492 Kč | 61 523,73 Kč |
| Unit Price without VAT: | 355,59000 Kč |
|---|---|
| Unit Price with VAT: | 430,26390 Kč |

