
RF316-01PN1-01RP1-0152 | |
|---|---|
DigiKey Part Number | 612-RF316-01PN1-01RP1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01PN1-01RP1-0152 |
Description | COAX CBL SMA TO SMA 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01PN1-01RP1-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,99000 Kč | 428,99 Kč |
| 10 | 364,50400 Kč | 3 645,04 Kč |
| 25 | 341,68800 Kč | 8 542,20 Kč |
| 50 | 325,38080 Kč | 16 269,04 Kč |
| 100 | 309,86120 Kč | 30 986,12 Kč |
| 250 | 301,84624 Kč | 75 461,56 Kč |
| Unit Price without VAT: | 428,99000 Kč |
|---|---|
| Unit Price with VAT: | 519,07790 Kč |

