
RF23C-24SP-92SP-0152 | |
|---|---|
DigiKey Part Number | 612-RF23C-24SP-92SP-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF23C-24SP-92SP-0152 |
Description | COAX CBL 2.4MM TO 2.92MM 5.9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.92mm 1.00mm OD Coaxial Cable 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF23C-24SP-92SP-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.4mm to 2.92mm | |
1st Connector | 2.4mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | 1.00mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Violet | |
Features | Shielded | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 740,31000 Kč | 1 740,31 Kč |
| 10 | 1 479,39300 Kč | 14 793,93 Kč |
| 25 | 1 396,88760 Kč | 34 922,19 Kč |
| Unit Price without VAT: | 1 740,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 105,77510 Kč |

