
RF174-04SP3-07SP1-0610 | |
|---|---|
DigiKey Part Number | 612-RF174-04SP3-07SP1-0610-ND |
Manufacturer | |
Manufacturer Product Number | RF174-04SP3-07SP1-0610 |
Description | COAX CBL BNC TO SMB 24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-174 24.02" (610.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-04SP3-07SP1-0610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.02" (610.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,82000 Kč | 589,82 Kč |
| 10 | 501,22200 Kč | 5 012,22 Kč |
| 25 | 469,85280 Kč | 11 746,32 Kč |
| 50 | 447,43040 Kč | 22 371,52 Kč |
| 100 | 426,08780 Kč | 42 608,78 Kč |
| 250 | 399,44228 Kč | 99 860,57 Kč |
| 500 | 381,00500 Kč | 190 502,50 Kč |
| Unit Price without VAT: | 589,82000 Kč |
|---|---|
| Unit Price with VAT: | 713,68220 Kč |


