
RF174-04SP3-02SP1-0915 | |
|---|---|
DigiKey Part Number | 612-RF174-04SP3-02SP1-0915-ND |
Manufacturer | |
Manufacturer Product Number | RF174-04SP3-02SP1-0915 |
Description | COAX CBL BNC TO MCX 36" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MCX RG-174 36.024" (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-04SP3-02SP1-0915 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MCX | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.024" (915.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,21000 Kč | 526,21 Kč |
| 10 | 447,15200 Kč | 4 471,52 Kč |
| 25 | 419,15360 Kč | 10 478,84 Kč |
| 50 | 399,15520 Kč | 19 957,76 Kč |
| 100 | 380,11840 Kč | 38 011,84 Kč |
| 250 | 377,43904 Kč | 94 359,76 Kč |
| Unit Price without VAT: | 526,21000 Kč |
|---|---|
| Unit Price with VAT: | 636,71410 Kč |

