
RF174-03SP1-03SP1-0152 | |
|---|---|
DigiKey Part Number | 612-RF174-03SP1-03SP1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF174-03SP1-03SP1-0152 |
Description | COAX CBL MMCX TO MMCX 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-174 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-03SP1-03SP1-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,67000 Kč | 287,67 Kč |
| 10 | 244,41700 Kč | 2 444,17 Kč |
| 25 | 229,11320 Kč | 5 727,83 Kč |
| 50 | 218,17340 Kč | 10 908,67 Kč |
| 100 | 207,76470 Kč | 20 776,47 Kč |
| 250 | 194,76652 Kč | 48 691,63 Kč |
| 500 | 193,01362 Kč | 96 506,81 Kč |
| Unit Price without VAT: | 287,67000 Kč |
|---|---|
| Unit Price with VAT: | 348,08070 Kč |

