
RF174-03RP1-05BJ3-0152 | |
|---|---|
DigiKey Part Number | 612-RF174-03RP1-05BJ3-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF174-03RP1-05BJ3-0152 |
Description | COAX CBL MMCX TO TNC 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to TNC RG-174 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-03RP1-05BJ3-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to TNC | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,56000 Kč | 411,56 Kč |
| 10 | 349,70100 Kč | 3 497,01 Kč |
| 25 | 327,80400 Kč | 8 195,10 Kč |
| 50 | 312,16040 Kč | 15 608,02 Kč |
| 100 | 297,27080 Kč | 29 727,08 Kč |
| 250 | 288,46044 Kč | 72 115,11 Kč |
| Unit Price without VAT: | 411,56000 Kč |
|---|---|
| Unit Price with VAT: | 497,98760 Kč |

