
RF174-03RP1-03SP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF174-03RP1-03SP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF174-03RP1-03SP1-0305 |
Description | COAX CBL MMCX TO MMCX 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-174 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-03RP1-03SP1-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 10 | 261,27800 Kč | 2 612,78 Kč |
| 25 | 244,92080 Kč | 6 123,02 Kč |
| 50 | 233,23320 Kč | 11 661,66 Kč |
| 100 | 222,10420 Kč | 22 210,42 Kč |
| 250 | 208,20944 Kč | 52 052,36 Kč |
| 500 | 207,62822 Kč | 103 814,11 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |

