RF174-02RP1-05BJ3-0305 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 25
Unit Price: 503,32000 Kč
Datasheet
Cable Assembly Coaxial MCX to TNC RG-174 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-02RP1-05BJ3-0305

DigiKey Part Number
612-RF174-02RP1-05BJ3-0305-ND
Manufacturer
Manufacturer Product Number
RF174-02RP1-05BJ3-0305
Description
COAX CBL MCX TO TNC 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to TNC RG-174 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-02RP1-05BJ3-0305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
MCX to TNC
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
12.01" (305.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-50°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1473,08000 Kč473,08 Kč
10402,00700 Kč4 020,07 Kč
25376,83840 Kč9 420,96 Kč
50358,85580 Kč17 942,79 Kč
100341,73830 Kč34 173,83 Kč
250335,96800 Kč83 992,00 Kč
Manufacturers Standard Package
Unit Price without VAT:473,08000 Kč
Unit Price with VAT:572,42680 Kč