
RF174-02RP1-05BJ2-0152 | |
|---|---|
DigiKey Part Number | 612-RF174-02RP1-05BJ2-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF174-02RP1-05BJ2-0152 |
Description | COAX CBL MCX TO TNC 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to TNC RG-174 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-02RP1-05BJ2-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to TNC | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,49000 Kč | 477,49 Kč |
| 10 | 405,74400 Kč | 4 057,44 Kč |
| 25 | 380,33240 Kč | 9 508,31 Kč |
| 50 | 362,19040 Kč | 18 109,52 Kč |
| 100 | 344,91310 Kč | 34 491,31 Kč |
| 250 | 339,37976 Kč | 84 844,94 Kč |
| Unit Price without VAT: | 477,49000 Kč |
|---|---|
| Unit Price with VAT: | 577,76290 Kč |

