Cable Assembly Coaxial BNC to MCX RG-174 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-02RP1-04BJ3-0305

DigiKey Part Number
612-RF174-02RP1-04BJ3-0305-ND
Manufacturer
Manufacturer Product Number
RF174-02RP1-04BJ3-0305
Description
COAX CBL BNC TO MCX 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to MCX RG-174 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-02RP1-04BJ3-0305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
BNC to MCX
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Rear Side Nut
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.01" (305.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-50°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1468,68000 Kč468,68 Kč
10398,26900 Kč3 982,69 Kč
25373,33600 Kč9 333,40 Kč
50355,52560 Kč17 776,28 Kč
100338,56550 Kč33 856,55 Kč
250332,55624 Kč83 139,06 Kč
Manufacturers Standard Package
Unit Price without VAT:468,68000 Kč
Unit Price with VAT:567,10280 Kč