Cable Assembly Coaxial MCX to MMCX RG-174 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-02RP1-03RP1-0305

DigiKey Part Number
612-RF174-02RP1-03RP1-0305-ND
Manufacturer
Manufacturer Product Number
RF174-02RP1-03RP1-0305
Description
COAX CBL MCX TO MMCX 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MMCX RG-174 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-02RP1-03RP1-0305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
MCX to MMCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.01" (305.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-50°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1346,68000 Kč346,68 Kč
10294,58100 Kč2 945,81 Kč
25276,13200 Kč6 903,30 Kč
50262,95380 Kč13 147,69 Kč
100250,40950 Kč25 040,95 Kč
250239,11516 Kč59 778,79 Kč
Manufacturers Standard Package
Unit Price without VAT:346,68000 Kč
Unit Price with VAT:419,48280 Kč