Cable Assembly Coaxial MCX to MCX RG-174 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-02RP1-02RP1-0152

DigiKey Part Number
612-RF174-02RP1-02RP1-0152-ND
Manufacturer
Manufacturer Product Number
RF174-02RP1-02RP1-0152
Description
COAX CBL MCX TO MCX 5.9"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-174 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-02RP1-02RP1-0152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.984" (152.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-50°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1356,34000 Kč356,34 Kč
10302,85400 Kč3 028,54 Kč
25283,88440 Kč7 097,11 Kč
50270,33240 Kč13 516,62 Kč
100257,43760 Kč25 743,76 Kč
250246,46444 Kč61 616,11 Kč
Manufacturers Standard Package
Unit Price without VAT:356,34000 Kč
Unit Price with VAT:431,17140 Kč