RF174-01SP1-01SP1-0915
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-01SP1-01SP1-0915

DigiKey Part Number
612-RF174-01SP1-01SP1-0915-ND
Manufacturer
Manufacturer Product Number
RF174-01SP1-01SP1-0915
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 36.024" (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-01SP1-01SP1-0915 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.024" (915.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-50°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1426,68000 Kč426,68 Kč
10362,62800 Kč3 626,28 Kč
25339,92400 Kč8 498,10 Kč
50323,70700 Kč16 185,35 Kč
100308,26460 Kč30 826,46 Kč
250306,65640 Kč76 664,10 Kč
Manufacturers Standard Package
Unit Price without VAT:426,68000 Kč
Unit Price with VAT:516,28280 Kč