RF174-01SB1-03SP1-0305 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 7
Unit Price: 349,12000 Kč
Datasheet
Cable Assembly Coaxial MMCX to SMA RG-174 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-01SB1-03SP1-0305

DigiKey Part Number
612-RF174-01SB1-03SP1-0305-ND
Manufacturer
Manufacturer Product Number
RF174-01SB1-03SP1-0305
Description
COAX CBL MMCX TO SMA 12"
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to SMA RG-174 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-01SB1-03SP1-0305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Samtec Inc.
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Series
Length
12.01" (305.00mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to SMA
Connector Impedance
50 Ohms
1st Connector
MMCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Operating Temperature
-50°C ~ 90°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF174-01BJ1-03SP1-0305Samtec Inc.7612-RF174-01BJ1-03SP1-0305-ND349,12000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1382,07000 Kč382,07 Kč
10324,72000 Kč3 247,20 Kč
25304,39000 Kč7 609,75 Kč
50289,85800 Kč14 492,90 Kč
100276,03090 Kč27 603,09 Kč
250266,16792 Kč66 541,98 Kč
Manufacturers Standard Package
Unit Price without VAT:382,07000 Kč
Unit Price with VAT:462,30470 Kč